TI LMH6554LEX/NOPB
| Manufacturer | |
| MPN | LMH6554LEX/NOPB |
| LCSC Part # | C701928 |
| Packaging | UQFN-14(2.5x2.5) |
| Customer # | |
| Key Attributes | LMH6554 2.8-GHz Ultra-Linear Fully Differential Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | UQFN-14(2.5x2.5) | |
| Settling time | 4ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 16mV | |
| Slew Rate | 6200V/us | |
| Input Offset Current(Ios) | 18uA | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Integrated ADC driver;Adjustable output common-mode voltage;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 20uA | |
| Output Current | 150mA | |
| Noise density(eN) | 0.9nV/√Hz@10MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Gain Bandwidth Product | 2.8GHz | |
| Quiescent Current | 52mA | |
| Dual Supply | -2.5V~2.5V | |
| Single Supply | 4.7V~5.25V | |
| Power Supply Rejection Ratio (PSRR) | 95dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6554 device is a high-performance fully differential amplifier designed to provide the exceptional signal fidelity and wide large-signal bandwidth necessary for driving 8- to 16-bit highspeed data acquisition systems. Using TI’s proprietary differential current mode input stage architecture, the LMH6554 has unity gain, smallsignal bandwidth of 2.8 GHz and allows operation at gains greater than unity without sacrificing response flatness, bandwidth, harmonic distortion, or output noise performance. The low-impedance differential output of the device is designed to drive ADC inputs and any intermediate filter stage. The LMH6554 delivers 16-bit linearity up to 75 MHz when driving 2-V peak-to-peak into loads as low as 200 Ω. The LMH6554 is fabricated in TI's advanced complementary BiCMOS process and is available in a space-saving 14-lead UQFN package for higher performance.
Features
- Small-Signal Bandwidth 2.8 GHz
- 2 VPP Large-Signal Bandwidth 1.8 GHz
- 0.1 dB Gain Flatness 830 MHz
- OIP3 at 150 MHz 46.5 dBm
- HD2/HD3 at 75 MHz –96 / –97 dBc
- Input Noise Voltage 0.9 nV/√Hz
- Input Noise Current 11 pA/√Hz
- Slew Rate 6200 V/μs
- Power 260 mW
- Typical Supply Current 52 mA
- 14-Lead UQFN Package
Applications
- Differential ADC Driver
- Single-Ended to Differential Converter
- High-Speed Differential Signaling
- IF/RF and Baseband Gain Blocks
- SAW Filter Buffer/Driver
- Oscilloscope Probes
- Automotive Safety Applications
- Video Over Twisted Pair Differential Line Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2563 | $ 10.26 |
| 10+ | $ 8.8135 | $ 88.14 |
| 30+ | $ 7.9341 | $ 238.02 |
| 100+ | $ 7.1964 | $ 719.64 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | UQFN-14(2.5x2.5) | |
| Settling time | 4ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 16mV | |
| Slew Rate | 6200V/us | |
| Input Offset Current(Ios) | 18uA | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Integrated ADC driver;Adjustable output common-mode voltage;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 20uA | |
| Output Current | 150mA | |
| Noise density(eN) | 0.9nV/√Hz@10MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Gain Bandwidth Product | 2.8GHz | |
| Quiescent Current | 52mA | |
| Dual Supply | -2.5V~2.5V | |
| Single Supply | 4.7V~5.25V | |
| Power Supply Rejection Ratio (PSRR) | 95dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6554 device is a high-performance fully differential amplifier designed to provide the exceptional signal fidelity and wide large-signal bandwidth necessary for driving 8- to 16-bit highspeed data acquisition systems. Using TI’s proprietary differential current mode input stage architecture, the LMH6554 has unity gain, smallsignal bandwidth of 2.8 GHz and allows operation at gains greater than unity without sacrificing response flatness, bandwidth, harmonic distortion, or output noise performance. The low-impedance differential output of the device is designed to drive ADC inputs and any intermediate filter stage. The LMH6554 delivers 16-bit linearity up to 75 MHz when driving 2-V peak-to-peak into loads as low as 200 Ω. The LMH6554 is fabricated in TI's advanced complementary BiCMOS process and is available in a space-saving 14-lead UQFN package for higher performance.
Features
- Small-Signal Bandwidth 2.8 GHz
- 2 VPP Large-Signal Bandwidth 1.8 GHz
- 0.1 dB Gain Flatness 830 MHz
- OIP3 at 150 MHz 46.5 dBm
- HD2/HD3 at 75 MHz –96 / –97 dBc
- Input Noise Voltage 0.9 nV/√Hz
- Input Noise Current 11 pA/√Hz
- Slew Rate 6200 V/μs
- Power 260 mW
- Typical Supply Current 52 mA
- 14-Lead UQFN Package
Applications
- Differential ADC Driver
- Single-Ended to Differential Converter
- High-Speed Differential Signaling
- IF/RF and Baseband Gain Blocks
- SAW Filter Buffer/Driver
- Oscilloscope Probes
- Automotive Safety Applications
- Video Over Twisted Pair Differential Line Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



