TI LMC7215IM5X/NOPB
| Manufacturer | |
| MPN | LMC7215IM5X/NOPB |
| LCSC Part # | C701915 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Micro-Power, Rail-to-Rail CMOS Comparators with Push-Pull/Open-Drain Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 700nA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 24us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Response Time (tr) | 1us | |
| Single Supply | 2V~8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC7215/LMC7215-Q1/LMC7225 are ultra low power comparators with a maximum of 1 μA power supply current. They are designed to operate over a wide range of supply voltages, from 2V to 8V. The LMC7215/LMC7215-Q1/LMC7225 have a greater than rail-to-rail common mode voltage range. This is a real advantage in single supply applications. The LMC7215 features a push-pull output stage. This feature allows operation with absolute minimum amount of power consumption when driving any load. The LMC7225 features an open drain output. By connecting an external resistor, the output of the comparator can be used as a level shifter to any desired voltage to as high as 15V. The LMC7215/LMC7215-Q1/LMC7225 are designed for systems where low power consumption is the critical parameter. Ensured operation over the full supply voltage range of 2.7V to 5V and rail-to-rail performance makes this comparator ideal for battery-powered applications.
Features
- Ultra Low Power Consumption 0.7 μA
- Wide Range of Supply Voltages 2V to 8V
- Input Common-Mode Range Beyond V+ and V−
- Open Collector and Push-Pull Output
- High Output Current Drive: (VS = 5V) 45 mA
- Propagation Delay (VS = 5V, 10 mv Overdrive) 25 μs
- Tiny 5-Pin SOT-23 Package
- Latch-up Resistance > 300 mA
- LMC7215-Q1 is an Automotive Grade Product that is AEC-Q100 Grade 3 Qualified.
Applications
- Laptop Computers
- Mobile Phones
- Metering Systems
- Hand-held Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Window Comparators, Multivibrators
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2584 | $ 3.26 |
| 10+ | $ 2.8938 | $ 28.94 |
| 30+ | $ 2.7066 | $ 81.20 |
| 100+ | $ 2.4576 | $ 245.76 |
| 500+ | $ 2.3681 | $ 1184.05 |
| 1,000+ | $ 2.329 | $ 2329.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 700nA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 24us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Response Time (tr) | 1us | |
| Single Supply | 2V~8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC7215/LMC7215-Q1/LMC7225 are ultra low power comparators with a maximum of 1 μA power supply current. They are designed to operate over a wide range of supply voltages, from 2V to 8V. The LMC7215/LMC7215-Q1/LMC7225 have a greater than rail-to-rail common mode voltage range. This is a real advantage in single supply applications. The LMC7215 features a push-pull output stage. This feature allows operation with absolute minimum amount of power consumption when driving any load. The LMC7225 features an open drain output. By connecting an external resistor, the output of the comparator can be used as a level shifter to any desired voltage to as high as 15V. The LMC7215/LMC7215-Q1/LMC7225 are designed for systems where low power consumption is the critical parameter. Ensured operation over the full supply voltage range of 2.7V to 5V and rail-to-rail performance makes this comparator ideal for battery-powered applications.
Features
- Ultra Low Power Consumption 0.7 μA
- Wide Range of Supply Voltages 2V to 8V
- Input Common-Mode Range Beyond V+ and V−
- Open Collector and Push-Pull Output
- High Output Current Drive: (VS = 5V) 45 mA
- Propagation Delay (VS = 5V, 10 mv Overdrive) 25 μs
- Tiny 5-Pin SOT-23 Package
- Latch-up Resistance > 300 mA
- LMC7215-Q1 is an Automotive Grade Product that is AEC-Q100 Grade 3 Qualified.
Applications
- Laptop Computers
- Mobile Phones
- Metering Systems
- Hand-held Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Window Comparators, Multivibrators
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

