LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM4040C25IDCKR product image
  • LM4040C25IDCKR thumbnail 1
  • LM4040C25IDCKR thumbnail 2
  • LM4040C25IDCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM4040C25IDCKRRoHS

Manufacturer
MPN
LM4040C25IDCKR
LCSC Part #
C701881
Packaging
SC-70-5
Customer #
Key Attributes
Precision Micropower Shunt Voltage Reference
Datasheetpdf iconTI LM4040C25IDCKR
In-Stock: 716
716 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4258$ 0.43
10+$ 0.3771$ 3.77
30+$ 0.3527$ 10.58
100+$ 0.33$ 33.00
500+$ 0.3153$ 157.65
1,000+$ 0.3072$ 307.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSC-70-5
Output Voltage2.5V
Quiescent Current45uA
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation75uA
Reference TypeParallel
Output Current15mA
Features-
Noise - 10Hz to 10kHz35uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM4040 series of shunt voltage references are versatile, easy-to-use references that cater to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and Zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (max) for the A grade to 1% (max) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications. Packaged in space-saving SC-70 and SOT-23-3 packages and requiring a minimum current of 45 μA (typ), the LM4040 also is ideal for portable applications. The LM4040xI is characterized for operation over an ambient temperature range of -40°C to 85°C. The LM4040xQ is characterized for operation over an ambient temperature range of -40°C to 125°C.

Features

AI Translation
  • Fixed Output Voltages of 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V, 8.192 V, and 10 V
  • Tight Output Tolerances and Low Temperature Coefficient
  • Max 0.1%, 100 ppm/°C - A Grade; Max 0.2%, 100 ppm/°C - B Grade; Max 0.5%, 100 ppm/°C - C Grade; Max 1.0%, 150 ppm/°C - D Grade
  • Low Output Noise: 35 μV_RMS Typ
  • Wide Operating Current Range: 45 μA Typ to 15 mA
  • Stable With All Capacitive Loads; No Output Capacitor Required
  • Available in Extended Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Data-Acquisition Systems
  • Power Supplies and Power-Supply Monitors
  • Instrumentation and Test Equipment
  • Process Controls
  • Precision Audio
  • Automotive Electronics
  • Energy Management
  • Battery-Powered Equipment