LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3648YFFR product image
  • LM3648YFFR thumbnail 1
  • LM3648YFFR thumbnail 2
  • LM3648YFFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM3648YFFRRoHS

Manufacturer
MPN
LM3648YFFR
LCSC Part #
C701859
Packaging
DSBGA-12
Customer #
Key Attributes
Synchronous boost LED flash driver with a 1.5A high-side current source
Datasheetpdf iconTI LM3648YFFR
In-Stock: 187
187 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9722$ 0.97
10+$ 0.8633$ 8.63
30+$ 0.7591$ 22.77
100+$ 0.6829$ 68.29
500+$ 0.6518$ 325.90
1,000+$ 0.6362$ 636.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingDSBGA-12
Output Voltage-
FeaturesOver Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP)
Frequency - Switching4MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels1
TopologyBoost
TypeDC-DC
Output Current1.5A
Constant Current Accuracy7%
Voltage - Input(DC)2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM3648 is an LED flash driver with a small solution size and stronger adaptability. It uses a synchronous boost converter with a fixed frequency of 2MHz or 4MHz to power a 1.5A LED constant current source. The adaptive adjustment method ensures that the current source remains adjustable and maximizes efficiency. Its functions are controlled through an I²C-compatible interface, including hardware flash and hardware torch pins (STROBE and TORCH/TEMP), TX interrupt, and NTC thermistor monitor. The device can provide 64 levels of current in flash mode and 128 levels of current in camera mode (torch). It also offers options for 2MHz or 4MHz switching frequencies, overvoltage protection (OVP) function, and adjustable current limiting function, allowing the use of miniature, ultra-thin inductors and (10μF) ceramic capacitors. The operating ambient temperature range is from -40°C to 85°C.

Features

AI Translation
  • 1.5A LED current source programmability
  • Precise programmable LED current range: 1.954mA to 1.5A
  • Optimized flash LED current at low battery voltage conditions (Input Voltage Flash Monitor (IVFM))
  • Efficiency >85% in torch mode (@100mA) and flash mode (up to 1.5A)
  • Supports cathode-to-ground LED operation with improved thermal management
  • Compact solution size: <16mm²
  • Hardware strobe enable (STROBE)
  • Synchronization input for RF PA pulse events (TX)
  • Hardware torch enable (TORCH/TEMP)
  • Remote NTC monitoring (TORCH/TEMP)
  • 400kHz I²C-compatible interface
  • LM3648 (I²C address = 0x63)

Applications

AI Translation
  • White LED flash for camera phones