TI LM3648TTYFFR
| Manufacturer | |
| MPN | LM3648TTYFFR |
| LCSC Part # | C701858 |
| Packaging | DSBGA-12 |
| Customer # | |
| Key Attributes | Synchronous boost LED flash driver with a 1.5A high-side current source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 4MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | 1.5A | |
| Constant Current Accuracy | 7% | |
| Voltage - Input(DC) | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3648 is an LED flash driver with a small solution size and stronger adaptability. It uses a synchronous boost converter with a fixed frequency of 2MHz or 4MHz to power a 1.5A LED constant current source. The adaptive adjustment method ensures that the current source remains adjustable and maximizes efficiency. Its functions are controlled through an I²C-compatible interface, including hardware flash and hardware torch pins (STROBE and TORCH/TEMP), TX interrupt, and NTC thermistor monitor. The device can provide 64 levels of current in flash mode and 128 levels of current in camera mode (torch). It also offers options for 2MHz or 4MHz switching frequencies, overvoltage protection (OVP) function, and adjustable current limiting function, allowing the use of miniature, ultra-thin inductors and (10μF) ceramic capacitors. The operating ambient temperature range is from -40°C to 85°C.
Features
- 1.5A LED current source programmability
- Precise programmable LED current range: 1.954mA to 1.5A
- Optimized flash LED current at low battery voltage conditions (Input Voltage Flash Monitor (IVFM))
- Efficiency >85% in torch mode (@100mA) and flash mode (up to 1.5A)
- Supports cathode-to-ground LED operation with improved thermal management
- Compact solution size: <16mm²
- Hardware strobe enable (STROBE)
- Synchronization input for RF PA pulse events (TX)
- Hardware torch enable (TORCH/TEMP)
- Remote NTC monitoring (TORCH/TEMP)
- 400kHz I²C-compatible interface
- LM3648 (I²C address = 0x63)
Applications
- White LED flash for camera phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6469$ 1.3340 | $ 1.33 |
| 10+ | $ 1.4022$ 1.1358 | $ 11.36 |
| 30+ | $ 1.2482$ 1.0111 | $ 30.33 |
| 100+ | $ 1.091$ 0.8838 | $ 88.38 |
| 500+ | $ 1.0213$ 0.8273 | $ 413.65 |
| 1,000+ | $ 0.9905$ 0.8024 | $ 802.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 4MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | 1.5A | |
| Constant Current Accuracy | 7% | |
| Voltage - Input(DC) | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3648 is an LED flash driver with a small solution size and stronger adaptability. It uses a synchronous boost converter with a fixed frequency of 2MHz or 4MHz to power a 1.5A LED constant current source. The adaptive adjustment method ensures that the current source remains adjustable and maximizes efficiency. Its functions are controlled through an I²C-compatible interface, including hardware flash and hardware torch pins (STROBE and TORCH/TEMP), TX interrupt, and NTC thermistor monitor. The device can provide 64 levels of current in flash mode and 128 levels of current in camera mode (torch). It also offers options for 2MHz or 4MHz switching frequencies, overvoltage protection (OVP) function, and adjustable current limiting function, allowing the use of miniature, ultra-thin inductors and (10μF) ceramic capacitors. The operating ambient temperature range is from -40°C to 85°C.
Features
- 1.5A LED current source programmability
- Precise programmable LED current range: 1.954mA to 1.5A
- Optimized flash LED current at low battery voltage conditions (Input Voltage Flash Monitor (IVFM))
- Efficiency >85% in torch mode (@100mA) and flash mode (up to 1.5A)
- Supports cathode-to-ground LED operation with improved thermal management
- Compact solution size: <16mm²
- Hardware strobe enable (STROBE)
- Synchronization input for RF PA pulse events (TX)
- Hardware torch enable (TORCH/TEMP)
- Remote NTC monitoring (TORCH/TEMP)
- 400kHz I²C-compatible interface
- LM3648 (I²C address = 0x63)
Applications
- White LED flash for camera phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

