TI LM3410YQMFX/NOPB
| Produttore | |
| Cod. Prod. | LM3410YQMFX/NOPB |
| Cod. LCSC | C701838 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 525kHz PWM 1 DC-DC 3V~24V 2.8A 2.7V~5.5V SOT-23-5 LED Drivers RoHS |
| Scheda Tecnica | TI LM3410YQMFX/NOPB |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | TI | |
| Imballo | SOT-23-5 | |
| Frequency - Switching | 525kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 3V~24V | |
| Output Current | 2.8A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP) | |
| Topology | SEPIC;Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | TI | |
| Imballo | SOT-23-5 | |
| Frequency - Switching | 525kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Tipo | Descrizione | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 3V~24V | |
| Output Current | 2.8A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP) | |
| Topology | SEPIC;Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
Descrizione
The LM3410 and LM3410-Q1 constant current LED driver are a monolithic, high frequency, PWM DC-DC converter, available in 6-pin WSON, 8-pin MSOP, and 5-pin SOT-23 packages. With a minimum of external components the LM3410 and LM3410-Q1 are easy to use. It can drive 2.8-A (typical) peak currents with an internal 170-mΩ NMOS switch. Switching frequency is internally set to either 525 kHz or 1.6 MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is high, efficiencies up to 88% are easy to achieve. External shutdown is included, featuring an ultra-low standby current of 80 nA. The LM3410 and LM3410-Q1 use current-mode control and internal compensation to provide high-performance over a wide range of operating conditions. Additional features include PWM dimming, cycle-by-cycle current limit, and thermal shutdown.
Caratteristiche
- Qualified for Automotive Applications
- AEC-Q100 Test Guidance With the Following: Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- Space-Saving SOT-23 and WSON Packages
- Input Voltage From 2.7 V to 5.5 V
- Output Voltage From 3 V to 24 V
- 2.8-A (Typical) Switch Current Limit
- High Switching Frequency
- 525 KHz (LM3410Y)
- 1.6 MHz (LM3410X)
- 170-mΩ NMOS Switch
- 190-mV Internal Voltage Reference
- Internal Soft Start
- Current-Mode, PWM Operation
- Thermal Shutdown
Applicazioni
- LED Backlight Current Sources
- LiIon Backlight OLED and HB LED Drivers
- Handheld Devices
- LED Flash Drivers
- Automotive Applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.5087 | $ 3.51 |
| 200+ | $ 1.3588 | $ 271.76 |
| 500+ | $ 1.3112 | $ 655.60 |
| 1,000+ | $ 1.2874 | $ 1287.40 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | TI | |
| Imballo | SOT-23-5 | |
| Frequency - Switching | 525kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 3V~24V | |
| Output Current | 2.8A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP) | |
| Topology | SEPIC;Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | TI | |
| Imballo | SOT-23-5 | |
| Frequency - Switching | 525kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Tipo | Descrizione | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 3V~24V | |
| Output Current | 2.8A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP) | |
| Topology | SEPIC;Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
Descrizione
The LM3410 and LM3410-Q1 constant current LED driver are a monolithic, high frequency, PWM DC-DC converter, available in 6-pin WSON, 8-pin MSOP, and 5-pin SOT-23 packages. With a minimum of external components the LM3410 and LM3410-Q1 are easy to use. It can drive 2.8-A (typical) peak currents with an internal 170-mΩ NMOS switch. Switching frequency is internally set to either 525 kHz or 1.6 MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is high, efficiencies up to 88% are easy to achieve. External shutdown is included, featuring an ultra-low standby current of 80 nA. The LM3410 and LM3410-Q1 use current-mode control and internal compensation to provide high-performance over a wide range of operating conditions. Additional features include PWM dimming, cycle-by-cycle current limit, and thermal shutdown.
Caratteristiche
- Qualified for Automotive Applications
- AEC-Q100 Test Guidance With the Following: Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- Space-Saving SOT-23 and WSON Packages
- Input Voltage From 2.7 V to 5.5 V
- Output Voltage From 3 V to 24 V
- 2.8-A (Typical) Switch Current Limit
- High Switching Frequency
- 525 KHz (LM3410Y)
- 1.6 MHz (LM3410X)
- 170-mΩ NMOS Switch
- 190-mV Internal Voltage Reference
- Internal Soft Start
- Current-Mode, PWM Operation
- Thermal Shutdown
Applicazioni
- LED Backlight Current Sources
- LiIon Backlight OLED and HB LED Drivers
- Handheld Devices
- LED Flash Drivers
- Automotive Applications
C701838 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

