TI LM3407MY/NOPB
| Manufacturer | |
| MPN | LM3407MY/NOPB |
| LCSC Part # | C701830 |
| Packaging | HVSSOP-8-EP-0.65mm |
| Customer # | |
| Key Attributes | Constant Current Output Floating Buck Switching Converter for High-Power LEDs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP-0.65mm | |
| Output Voltage | 100mV~900mV | |
| Frequency - Switching | 300kHz~1MHz | |
| Features | Over-Temperature Protection (OTP);LED open-circuit protection | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 350mA | |
| Voltage - Input(DC) | 4.5V~30V | |
| Constant Current Accuracy | 10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 98
98 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7 | $ 0.70 |
| 10+ | $ 0.6838 | $ 6.84 |
| 30+ | $ 0.6741 | $ 20.22 |
| 100+ | $ 0.6644 | $ 66.44 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP-0.65mm | |
| Output Voltage | 100mV~900mV | |
| Frequency - Switching | 300kHz~1MHz | |
| Features | Over-Temperature Protection (OTP);LED open-circuit protection | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 350mA | |
| Voltage - Input(DC) | 4.5V~30V | |
| Constant Current Accuracy | 10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



