TI LM3405AXMK/NOPB
| Manufacturer | |
| MPN | LM3405AXMK/NOPB |
| LCSC Part # | C701827 |
| Packaging | TSOT-23-6L |
| Customer # | |
| Key Attributes | 1.6-MHz, 1-A Constant Current Buck LED Driver With Internal Compensation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6L | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1.6MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1A | |
| Voltage - Input(DC) | 3V~22V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5511 | $ 0.55 |
| 10+ | $ 0.437 | $ 4.37 |
| 30+ | $ 0.3815 | $ 11.45 |
| 100+ | $ 0.3261 | $ 32.61 |
| 500+ | $ 0.2919 | $ 145.95 |
| 1,000+ | $ 0.2739 | $ 273.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6L | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1.6MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1A | |
| Voltage - Input(DC) | 3V~22V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



