TI LM3404MAX/NOPB
| Manufacturer | |
| Mfr. Part # | LM3404MAX/NOPB |
| LCSC Part # | C701826 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1-A Constant Current Buck Regulator for Driving High Power LEDs |
| Description | PWM Buck 1 DC-DC 1.2A 6V~42V SOIC-8 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5001 $ 1.2301 | $ 1.23 |
10+ | $ 1.2622 $ 1.0350 | $ 10.35 |
30+ | $ 1.1154 $ 0.9147 | $ 27.44 |
100+ | $ 0.9625 $ 0.7893 | $ 78.93 |
500+ | $ 0.8945 $ 0.7335 | $ 366.75 |
1,000+ | $ 0.8652 $ 0.7095 | $ 709.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$