TI DRV8881ERHRR
| Manufacturer | |
| MPN | DRV8881ERHRR |
| LCSC Part # | C701807 |
| Packaging | WQFN-28-EP(3.6x5.6) |
| Customer # | |
| Key Attributes | WQFN-28-EP(3.6x5.6) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-28-EP(3.6x5.6) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 1.4A | |
| Step Resolution | - | |
| Control Voltage | - | |
| RDS(on) | 630mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8881 is a bipolar stepper or brushed DC motor driver designed for industrial applications. The output stage of this device consists of two N-channel power metal-oxide-semiconductor field-effect transistor (MOSFET) H-bridge drivers. Each H-bridge of the DRV8881 can drive a peak current of up to 2.5A or a root mean square (rms) current of 1.4A (with proper heat dissipation using a printed circuit board (PCB) ground plane, at a voltage of 24V and TA = 25°C). AutoTune can automatically adjust the motor for optimal current regulation performance and compensate for motor changes and aging issues. The AutoTune function is available on the DRV8881E. Additionally, the device offers three decay modes: slow, fast, and mixed. The device provides a simple control interface through the PH/EN (DRV8881E) or PWM (DRV8881P) pins. The built-in sense amplifier enables adjustable current control. With a dedicated nSLEEP pin, the device offers a low-power sleep mode, enabling ultra-low quiescent current standby. The device incorporates the following protection features: undervoltage, charge pump fault, overcurrent, short-circuit, and overheat protection. Fault conditions are indicated through the nFAULT pin.
Features
- Bipolar stepper motor driver / single or dual brushed DC motor driver
- Operating supply voltage range: 6.5V to 45V
- Two control interface options: PHASE/ENABLE (DRV8881E) / PWM (DRV8881P)
- Multiple decay modes for any motor:
- AutoTune (DRV8881E only)
- Mixed decay
- Slow decay
- Fast decay
- Adaptive blanking time for smooth motion
- Parallel operation mode (DRV8881P only)
- Configurable off-time PWM chopping
- 10, 20, or 30μs off-time
- 3.3V, 10mA LDO voltage regulator
- Low-current sleep mode (28μA)
- Small package size
- 28-pin HTSSOP (PowerPAD) package
- 28-pin WQFN (PowerPAD) package
- VM UVLO
- Charge pump voltage (CPUV)
- OCP
- Automatic OCP retry
- TSD
- Fault condition indicator pin (nFAULT)
Applications
- ATM and currency validators
- Video security cameras
- Multifunction printers and document scanners
- Factory automation and robotics
- Stage lighting equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.061 | $ 5.06 |
| 10+ | $ 4.3276 | $ 43.28 |
| 30+ | $ 3.8911 | $ 116.73 |
| 100+ | $ 3.4481 | $ 344.81 |
| 500+ | $ 3.2453 | $ 1622.65 |
| 1,000+ | $ 3.1528 | $ 3152.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-28-EP(3.6x5.6) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 1.4A | |
| Step Resolution | - | |
| Control Voltage | - | |
| RDS(on) | 630mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8881 is a bipolar stepper or brushed DC motor driver designed for industrial applications. The output stage of this device consists of two N-channel power metal-oxide-semiconductor field-effect transistor (MOSFET) H-bridge drivers. Each H-bridge of the DRV8881 can drive a peak current of up to 2.5A or a root mean square (rms) current of 1.4A (with proper heat dissipation using a printed circuit board (PCB) ground plane, at a voltage of 24V and TA = 25°C). AutoTune can automatically adjust the motor for optimal current regulation performance and compensate for motor changes and aging issues. The AutoTune function is available on the DRV8881E. Additionally, the device offers three decay modes: slow, fast, and mixed. The device provides a simple control interface through the PH/EN (DRV8881E) or PWM (DRV8881P) pins. The built-in sense amplifier enables adjustable current control. With a dedicated nSLEEP pin, the device offers a low-power sleep mode, enabling ultra-low quiescent current standby. The device incorporates the following protection features: undervoltage, charge pump fault, overcurrent, short-circuit, and overheat protection. Fault conditions are indicated through the nFAULT pin.
Features
- Bipolar stepper motor driver / single or dual brushed DC motor driver
- Operating supply voltage range: 6.5V to 45V
- Two control interface options: PHASE/ENABLE (DRV8881E) / PWM (DRV8881P)
- Multiple decay modes for any motor:
- AutoTune (DRV8881E only)
- Mixed decay
- Slow decay
- Fast decay
- Adaptive blanking time for smooth motion
- Parallel operation mode (DRV8881P only)
- Configurable off-time PWM chopping
- 10, 20, or 30μs off-time
- 3.3V, 10mA LDO voltage regulator
- Low-current sleep mode (28μA)
- Small package size
- 28-pin HTSSOP (PowerPAD) package
- 28-pin WQFN (PowerPAD) package
- VM UVLO
- Charge pump voltage (CPUV)
- OCP
- Automatic OCP retry
- TSD
- Fault condition indicator pin (nFAULT)
Applications
- ATM and currency validators
- Video security cameras
- Multifunction printers and document scanners
- Factory automation and robotics
- Stage lighting equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

