LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV10983SQPWPRQ1 product image
Images for reference only

TI DRV10983SQPWPRQ1RoHS

Manufacturer
MPN
DRV10983SQPWPRQ1
LCSC Part #
C701768
Packaging
HTSSOP-24-EP
Customer #
Key Attributes
Automotive, Three-Phase, Sensorless BLDCMotor Driver
Datasheetpdf iconTI DRV10983SQPWPRQ1
In-Stock: 1,268
1,268 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4894$ 2.49
10+$ 2.3009$ 23.01
30+$ 2.1839$ 65.52
100+$ 1.6965$ 169.65
500+$ 1.6412$ 820.60
1,000+$ 1.6185$ 1618.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingHTSSOP-24-EP
Drive TypeThree Phase
FeaturesMotor stall protection;Motor speed indication
TechnologyYes
Operating temperature-40℃~+125℃
Voltage - Supply6.2V~28V
Quiescent Current(Iq)8.5mA
Output Current2A
Peak Current3A
RDS(on)250mΩ
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The DRV10983-Q1 device is a 3-phase sensorless motor driver with integrated power MOSFETs, which can provide continuous drive current up to 2 A. The device is specifically designed for cost-sensitive, low-noise, low-external-component-count fan and pump applications. The DRV10983-Q1 device preserves register setting down to 4.5 V and delivers current to the motor with supply voltage as low as 6.2 V. If the power supply voltage is higher than 28 V, the device stops driving the motor and protects the DRV10983-Q1 circuitry. This function is able to handle a load dump condition up to 45 V. The DRV10983-Q1 device uses a proprietary sensorless control scheme to provide continuous sinusoidal drive, which significantly reduces the pure tone acoustics that typically occur as a result of commutation. The interface to the device is designed to be simple and flexible. The motor can be controlled directly through PWM, analog, or I²C inputs. Motor speed feedback is available through both the FG pin and the I²C interface simultaneously. The DRV10983-Q1 device features an integrated buck regulator to step down the supply voltage efficiently to 5 V for powering both internal and external circuits. The 3.3-V LDO also may be used to provide power for external circuits. The device is available in either a sleep mode or a standby mode version to conserve power when the motor is not running. The standby mode (8.5 mA) version (DRV10983SQ) leaves the regulator running and the sleep mode (48 μA) version (DRV10983Q) shuts the regulator off.

Features

AI Translation
  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results:
    • Device temperature grade 1: -40°C to 125°C ambient operating temperature range
    • Device HBM ESD classification level 1C
    • Device CDM ESD classification level C4A
  • Operation voltage range:
    • Motor operation, 6.2 V to 28 V
    • Register setting preserved, 4.5 V to 45 V
  • Supports load dump voltage up to 45 V
  • Total driver H + L rDS(on):
    • 250 mΩ at TA = 25°C
    • 325 mΩ at TA = 125°C
  • Drive current: 2-A continuous winding current (3-A Peak)
  • Configurable output PWM slew rate and frequency for EMI management
  • Sensorless proprietary Back Electromotive Force (BEMF) control scheme (no need of hall sensors)
  • Continuous sinusoidal 180° commutation
  • Initial position-detect algorithm to avoid back spin during start-up
  • No external sense resistor required
  • Flexible user interface options:
    • I²C interface: access registers for command and feedback
    • Dedicated SPEED pin: accepts either analog or PWM input
    • Dedicated FG pin: provides TACH feedback
    • Spin-up profile can be customized with EEPROM
    • Forward-reverse control with DIR pin
  • Integrated buck converter to efficiently provide 5-V and 3.3-V LDOs for internal and external circuits
  • Supply current 8.5 mA with standby version (DRV10983SQ)
  • Supply current of 48 μA with sleep version (DRV10983Q)
  • Protection features:
    • Overcurrent protection (protection for phase-to-phase, phase-to-GND and phase-to-VCC shorts)
    • Lock detection
    • Anti-Voltage Surge (AVS) protection
    • UVLO protection
  • Thermal shutdown protection
  • Thermally enhanced package

Applications

AI Translation
  • Small automotive pumps and fans
  • Seat ventilation fans
  • Motorcycle fuel pumps
  • HEV battery cooling fans