TI CSD87502Q2
| Manufacturer | |
| MPN | CSD87502Q2 |
| LCSC Part # | C701752 |
| Packaging | WSON-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 5A WSON-6(2x2) |
| Datasheet | TI CSD87502Q2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5A | |
| Pd - Power Dissipation | 2.3W | |
| RDS(on) | 32.4mΩ@10V | |
| Ciss-Input Capacitance | 353pF | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 6nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5A | |
| Pd - Power Dissipation | 2.3W |
| Type | Description | |
|---|---|---|
| RDS(on) | 32.4mΩ@10V | |
| Ciss-Input Capacitance | 353pF | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 6nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,685
2,685 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3554 | $ 1.78 |
| 50+ | $ 0.2938 | $ 14.69 |
| 150+ | $ 0.2637 | $ 39.56 |
| 500+ | $ 0.2369 | $ 118.45 |
| 3,000+ | $ 0.2295 | $ 688.50 |
| 6,000+ | $ 0.225 | $ 1350.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5A | |
| Pd - Power Dissipation | 2.3W | |
| RDS(on) | 32.4mΩ@10V | |
| Ciss-Input Capacitance | 353pF | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 6nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5A | |
| Pd - Power Dissipation | 2.3W |
| Type | Description | |
|---|---|---|
| RDS(on) | 32.4mΩ@10V | |
| Ciss-Input Capacitance | 353pF | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 6nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
Help & FeedbackShow similar products (0) >
C701752 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CSD87502Q2T | TI | Alt. Packaging | WSON-6(2x2) | 18 | $ 1.4942 | ||
| DMN3032LFDBQ-7 | DIODES | Similar | UDFN2020-6 | 6 | $ 0.7015 | ||
| DMT3020LFDB-7 | DIODES | Similar | UDFN2020-6 | 1,028 | $ 2.3681 | ||
| DMN3032LFDB-7 | DIODES | Similar | UDFN2020-6 | 5 | $ 0.2751 | ||
| NCE30D0808J | NCE | Similar | DFN-6-EP(2x2) | 5 | $ 0.1617 |



