TI ADS8317IDGKR
| Manufacturer | |
| MPN | ADS8317IDGKR |
| LCSC Part # | C701675 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | SPI 2.7V~5.5V MSOP-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 24kHz~6MHz | |
| Features | Bipolar input;Simultaneous sampling;Power-on reset | |
| Voltage Reference | External | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 89.6dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8317 is a 16-bit, sampling, analog-to-digital (A/D) converter specified for a supply voltage range from 2.7V to 5.5V. It requires very little power, even when operating at the full data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode. For example, the average power dissipation is less than 0.2mW at a 10kHz data rate. The ADS8317 offers excellent linearity and very low noise and distortion. It also features a synchronous serial (SPI/SSI-compatible) interface and a differential input. The reference voltage can be set to any level within the range of 0.1V to VDD/2. Low power and small size make the ADS8317 ideal for portable and battery-operated systems. It is also an excellent fit for remote data-acquisition modules, simultaneous multichannel systems, and isolated data acquisition. The ADS8317 is available in MSOP-8 and SON-8 packages. The SON package size is the same as a 3x3 QFN package.
Features
- 16 Bits No Missing Codes (Full-Supply R High or Low Grade)
- Very Low Noise: 5LSBPP
- Excellent Linearity: ±0.8LSB typ, ±1.5LSB max INL; +0.7LSB typ, +1.25LSB max DNL
- ±1mV max Offset
- ±16LSB typ Gain Error
- microPower: 10mW at 5V, 250kHz; 4mW at 2.7V, 200kHz; 2mW at 2.7V, 100kHz; 0.2mW at 2.7V, 10kHz
- Packages: MSOP-8, SON-8
- Pin-Compatible with the ADS8321
- Serial (SPI/SSI) Interface
Applications
- Battery-Operated Systems
- Remote Data Acquisition
- Isolated Data Acquisition
- Simultaneous Sampling, Multichannel Systems
- Industrial Controls
- Robotics
- Vibration Analysis
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8821 | $ 10.88 |
| 10+ | $ 9.8324 | $ 98.32 |
| 30+ | $ 9.4522 | $ 283.57 |
| 100+ | $ 8.6966 | $ 869.66 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 24kHz~6MHz | |
| Features | Bipolar input;Simultaneous sampling;Power-on reset | |
| Voltage Reference | External | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 89.6dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8317 is a 16-bit, sampling, analog-to-digital (A/D) converter specified for a supply voltage range from 2.7V to 5.5V. It requires very little power, even when operating at the full data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode. For example, the average power dissipation is less than 0.2mW at a 10kHz data rate. The ADS8317 offers excellent linearity and very low noise and distortion. It also features a synchronous serial (SPI/SSI-compatible) interface and a differential input. The reference voltage can be set to any level within the range of 0.1V to VDD/2. Low power and small size make the ADS8317 ideal for portable and battery-operated systems. It is also an excellent fit for remote data-acquisition modules, simultaneous multichannel systems, and isolated data acquisition. The ADS8317 is available in MSOP-8 and SON-8 packages. The SON package size is the same as a 3x3 QFN package.
Features
- 16 Bits No Missing Codes (Full-Supply R High or Low Grade)
- Very Low Noise: 5LSBPP
- Excellent Linearity: ±0.8LSB typ, ±1.5LSB max INL; +0.7LSB typ, +1.25LSB max DNL
- ±1mV max Offset
- ±16LSB typ Gain Error
- microPower: 10mW at 5V, 250kHz; 4mW at 2.7V, 200kHz; 2mW at 2.7V, 100kHz; 0.2mW at 2.7V, 10kHz
- Packages: MSOP-8, SON-8
- Pin-Compatible with the ADS8321
- Serial (SPI/SSI) Interface
Applications
- Battery-Operated Systems
- Remote Data Acquisition
- Isolated Data Acquisition
- Simultaneous Sampling, Multichannel Systems
- Industrial Controls
- Robotics
- Vibration Analysis
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

