TI ADS7828E/2K5
| Manufacturer | |
| MPN | ADS7828E/2K5 |
| LCSC Part # | C701649 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 12-Bit, 8-Channel Sampling Analog-to-Digital Converter with I2C Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 400nA | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 2LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 3.4MHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 50kHz;12 | |
| S/N Ratio | 72dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS7828 is a single-supply, low-power, 12-bit data acquisition device that features a serial I2C interface and an 8-channel multiplexer. The Analog-to-Digital (A/D) converter features a sample-and-hold amplifier and internal, asynchronous clock. The combination of an I2C serial, 2-wire interface and micropower consumption makes the ADS7828 ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation. The ADS7828 is available in a TSSOP-16 package.
Features
- 8-CHANNEL MULTIPLEXER
- 50kHz SAMPLING RATE
- NO MISSING CODES
- 2.7V TO 5V OPERATION
- INTERNAL 2.5V REFERENCE
- I2C INTERFACE SUPPORTS: Standard, Fast, and High-Speed Modes
- TSSOP-16 PACKAGE
Applications
- VOLTAGE-SUPPLY MONITORING
- ISOLATED DATA ACQUISITION
- TRANSDUCER INTERFACES
- BATTERY-OPERATED SYSTEMS
- REMOTE DATA ACQUISITION
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.59 | $ 3.59 |
| 10+ | $ 3.1592 | $ 31.59 |
| 30+ | $ 2.9406 | $ 88.22 |
| 100+ | $ 2.6476 | $ 264.76 |
| 500+ | $ 2.5407 | $ 1270.35 |
| 1,000+ | $ 2.497 | $ 2497.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 400nA | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 2LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 3.4MHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 50kHz;12 | |
| S/N Ratio | 72dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS7828 is a single-supply, low-power, 12-bit data acquisition device that features a serial I2C interface and an 8-channel multiplexer. The Analog-to-Digital (A/D) converter features a sample-and-hold amplifier and internal, asynchronous clock. The combination of an I2C serial, 2-wire interface and micropower consumption makes the ADS7828 ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation. The ADS7828 is available in a TSSOP-16 package.
Features
- 8-CHANNEL MULTIPLEXER
- 50kHz SAMPLING RATE
- NO MISSING CODES
- 2.7V TO 5V OPERATION
- INTERNAL 2.5V REFERENCE
- I2C INTERFACE SUPPORTS: Standard, Fast, and High-Speed Modes
- TSSOP-16 PACKAGE
Applications
- VOLTAGE-SUPPLY MONITORING
- ISOLATED DATA ACQUISITION
- TRANSDUCER INTERFACES
- BATTERY-OPERATED SYSTEMS
- REMOTE DATA ACQUISITION
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

