TECHFUSE SL1206110
| Manufacturer |
TECHFUSE
Asian Brands |
| Mfr. Part # | SL1206110 |
| LCSC Part # | C70163 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1.1A 1206 |
| Description | 6V 1.1A 50A 2.2A 8mΩ 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,135 
2,135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0858 | $ 0.43 |
50+ | $ 0.0679 | $ 3.40 |
150+ | $ 0.059 | $ 8.85 |
500+ | $ 0.0523 | $ 26.15 |
2,500+ | $ 0.0475 | $ 118.75 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$