TI ADS124S06IPBSR
| Manufacturer | |
| Mfr. Part # | ADS124S06IPBSR |
| LCSC Part # | C701627 |
| Package | TQFP-32(5x5) |
| Customer # | |
| Key Attributes | Low-power, low-noise, highly integrated 6-channel and 12-channel 4kSPS, 24-bit Δ-Σ ADCs with PGA and voltage reference |
| Description | SPI 2.7V~5.25V -50℃~+125℃ TQFP-32(5x5) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | TQFP-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
22 
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4789 | $ 5.48 |
10+ | $ 4.6978 | $ 46.98 |
30+ | $ 4.2223 | $ 126.67 |
100+ | $ 3.824 | $ 382.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$