LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE74HC32 product image
Images for reference only

NTE Electronics NTE74HC32RoHS

Manufacturer
MPN
NTE74HC32
LCSC Part #
C7016160
Packaging
DIP-14
Customer #
Key Attributes
2V~6V 20ns@6V,50pF 20uA DIP-14 Gates and Inverters RoHS
Datasheetpdf iconNTE Electronics NTE74HC32
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0718$ 3.07
200+$ 1.226$ 245.20
500+$ 1.1851$ 592.55
1,000+$ 1.1654$ 1165.40
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNTE Electronics
PackagingDIP-14
Logic Family74HC Series
Voltage - Supply2V~6V
Output Logic Level - Low100mV;260mV
Propagation Delay20ns@6V,50pF
Features-
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+85℃
Output Logic Level - High3.98V;5.48V
Quiescent Current(Iq)20uA
Current - Output High(IOH)5.2mA
Number of Channels4;2
Current - Output Low(IOL)5.2mA

Introduction

AI Translation

The NTE74HC32 is housed in a 14-pin DIP package and contains four 2-input OR gates. The logic gates utilize silicon-gate CMOS technology, achieving operating speeds comparable to LS-TTL gates while maintaining the low-power characteristics of standard CMOS ICs. All devices are capable of driving 10 LS-TTL loads.

Features

AI Translation
  • Wide supply voltage range: 2V to 6V
  • High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
  • Typical propagation delay: 7ns at VCC = 5V, CL = 15pF, TA = +25°C
  • Fan-out (full temperature range): standard outputs drive 10 LS-TTL loads; bus driver outputs drive 15 LS-TTL loads
  • Balanced propagation delay and transition time
  • Significantly reduced power consumption compared to LS-TTL logic ICs