TI ADS1115IRUGT
| Manufacturer | |
| MPN | ADS1115IRUGT |
| LCSC Part # | C701611 |
| Packaging | X2QFN-10(1.5x2) |
| Customer # | |
| Key Attributes | Ultra-small, low-power ADC with internal reference, oscillator, and programmable comparator, and compatible with I²C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | X2QFN-10(1.5x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 860Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1113, ADS1114, and ADS1115 devices (ADS111x) are 16-bit high-precision, low-power analog-to-digital converters (ADCs) compatible with I²C, available in ultra-small leadless X2QFN-10 and VSSOP-10 packages. The ADS111x devices feature a low-drift voltage reference and an oscillator. The ADS1114 and ADS1115 also incorporate a programmable gain amplifier (PGA) and a digital comparator. These features, combined with a wide operating supply voltage range, make the ADS111x well-suited for sensor measurement applications with limited power and space. The ADS111x can perform conversions at data rates of up to 860 samples per second (SPS). The PGA offers an input range from ±256mV to ±6.144V, enabling accurate measurement of both large and small signals. The ADS1115 has an input multiplexer (MUX) that allows for two differential input measurements or four single-ended input measurements. The digital comparator in the ADS1114 and ADS1115 can be used for undervoltage and overvoltage detection. The ADS111x can operate in either continuous conversion mode or single-shot mode. In single-shot mode, these devices automatically power down after a single conversion, significantly reducing power consumption during idle periods.
Features
- Ultra-small X2QFN package: 2mm×1.5mm×0.4mm
- Wide supply voltage: 2.0V to 5.5V
- Low quiescent current: 150μA (continuous conversion mode)
- Programmable data rate: 8SPS to 860SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- I2C interface: four pin-selectable addresses
- Four single-ended inputs or two differential inputs (ADS1115)
- Programmable comparator (ADS1114 and ADS1115)
- Operating temperature range: -40°C to +125°C
Applications
- Portable instrumentation
- Battery voltage and current monitoring
- Temperature measurement systems
- Consumer electronics
- Factory automation and process control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3756 | $ 2.38 |
| 10+ | $ 2.0334 | $ 20.33 |
| 30+ | $ 1.8194 | $ 54.58 |
| 250+ | $ 1.6005 | $ 400.13 |
| 500+ | $ 1.5016 | $ 750.80 |
| 1,000+ | $ 1.4578 | $ 1457.80 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | X2QFN-10(1.5x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 860Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1113, ADS1114, and ADS1115 devices (ADS111x) are 16-bit high-precision, low-power analog-to-digital converters (ADCs) compatible with I²C, available in ultra-small leadless X2QFN-10 and VSSOP-10 packages. The ADS111x devices feature a low-drift voltage reference and an oscillator. The ADS1114 and ADS1115 also incorporate a programmable gain amplifier (PGA) and a digital comparator. These features, combined with a wide operating supply voltage range, make the ADS111x well-suited for sensor measurement applications with limited power and space. The ADS111x can perform conversions at data rates of up to 860 samples per second (SPS). The PGA offers an input range from ±256mV to ±6.144V, enabling accurate measurement of both large and small signals. The ADS1115 has an input multiplexer (MUX) that allows for two differential input measurements or four single-ended input measurements. The digital comparator in the ADS1114 and ADS1115 can be used for undervoltage and overvoltage detection. The ADS111x can operate in either continuous conversion mode or single-shot mode. In single-shot mode, these devices automatically power down after a single conversion, significantly reducing power consumption during idle periods.
Features
- Ultra-small X2QFN package: 2mm×1.5mm×0.4mm
- Wide supply voltage: 2.0V to 5.5V
- Low quiescent current: 150μA (continuous conversion mode)
- Programmable data rate: 8SPS to 860SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- I2C interface: four pin-selectable addresses
- Four single-ended inputs or two differential inputs (ADS1115)
- Programmable comparator (ADS1114 and ADS1115)
- Operating temperature range: -40°C to +125°C
Applications
- Portable instrumentation
- Battery voltage and current monitoring
- Temperature measurement systems
- Consumer electronics
- Factory automation and process control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



