LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE4049 product image
Images for reference only

NTE Electronics NTE4049RoHS

Manufacturer
MPN
NTE4049
LCSC Part #
C7016039
Packaging
DIP-16
Customer #
Key Attributes
3V~18V 1 1 40nA DIP-16 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNTE Electronics NTE4049
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3885$ 3.39
200+$ 1.3533$ 270.66
500+$ 1.3078$ 653.90
1,000+$ 1.2851$ 1285.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNTE Electronics
PackagingDIP-16
Input type-
Current - Output High(IOH)12mA
Voltage - Supply3V~18V
SeriesNTE4049
Output Type-
Current - Output Low(IOL)48mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting
Number of Elements1
Propagation Delay-
Quiescent Current40nA

Introduction

AI Translation

The NTE4049/NTE4049T (Inverting) and NTE4050B/NTE4050BT (Non−Inverting) are Hex Buffers and feature logic−level conversion using only one supply voltage (VDD). The input−signal high level (VIH) can exceed the VDD supply voltage when these devices are used for logic level conversions. These devices are intended for use as COS/MOS to DTL/TTL converters and can drive directly two DTL/TTL loads (NDD = 5V, VOL ≤ 400mV, |OL| ≥ 3.2mA). These devices are available in a standard 16−Lead DIP (NTE4049 and NTE4050B) and SOIC−16 surface mount (NTE4049T and NTE4050BT) type packages.

Features

AI Translation
  • High Sink Current for Driving 2 TTL Loads
  • High−to−Low Level Logic Conversion
  • Quiescent Current Specified to 20V
  • Maximum Input Current of 1 μA at 18V (Full Package Temperature Range)
  • High “Sink” and “Source” Current Capability
  • 5V, 10V, and 15V Parametric Ratings