NTE Electronics NTE4046B
| Manufacturer | |
| MPN | NTE4046B |
| LCSC Part # | C7016037 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 2.4MHz 3V~18V 2 DIP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 2.4MHz | |
| Voltage - Supply | 3V~18V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Not supported | |
| Features | - | |
| Input | - | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 2.4MHz | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Not supported | |
| Features | - | |
| Input | - | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE4046B (16−Lead DIP) and NTE4046BT (SOIC−16) are CMOS Micropower Phase− Locked Loop (PLL) devices consisting of a low−power, linear voltage−controlled oscillator (VCO) and two different phase comparators having a common signal−input amplifier and a common comparator input. A 5.2V zener diode is provided for supply regulation if necessary.
Features
AI Translation
- Very Low Power Consumption: 70μW (Typ) @ VCO f₀ = 10kHz, VDD = 5V
- Operating Frequency Range up to 1.4MHz (Typ) @ VDD = 10V, RI = 5kΩ
- Low Frequency Drift: 0.04%/°C (Typ) @ VDD = 10V
- Choice of Two Phase Comparators: Exclusive−OR Network (I) Edge−Controlled Memory Network w/Phase−Pulse Output for Lock Indication (II)
- High VCO Linearity: <1% (Typ) @ VDD = 10V
- VCO Inhibit Control for ON−OFF Keying and Ultra−Low Standby Power Consumption
- Source−Follower Output of VCO Control Input (Demod. Output)
- Zener Diode to Assist Supply Regulation
- Standardized, Symmetrical Output Characteristics
- 100% Tested for Quiescent Current at 20V
- 5V, 10V, and 15V Parametric Ratings
Applications
AI Translation
- FM Demodulator and Modulator FSK − Modems
- Frequency Synthesis and Multiplication Data Synchronization
- Frequency Discriminator
- Voltage−to−Frequency Conversion Signal Conditioning
- Tone Decoding
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1615 | $ 5.16 |
| 200+ | $ 2.0595 | $ 411.90 |
| 500+ | $ 1.9913 | $ 995.65 |
| 1,000+ | $ 1.9579 | $ 1957.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 2.4MHz | |
| Voltage - Supply | 3V~18V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Not supported | |
| Features | - | |
| Input | - | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 2.4MHz | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Not supported | |
| Features | - | |
| Input | - | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE4046B (16−Lead DIP) and NTE4046BT (SOIC−16) are CMOS Micropower Phase− Locked Loop (PLL) devices consisting of a low−power, linear voltage−controlled oscillator (VCO) and two different phase comparators having a common signal−input amplifier and a common comparator input. A 5.2V zener diode is provided for supply regulation if necessary.
Features
AI Translation
- Very Low Power Consumption: 70μW (Typ) @ VCO f₀ = 10kHz, VDD = 5V
- Operating Frequency Range up to 1.4MHz (Typ) @ VDD = 10V, RI = 5kΩ
- Low Frequency Drift: 0.04%/°C (Typ) @ VDD = 10V
- Choice of Two Phase Comparators: Exclusive−OR Network (I) Edge−Controlled Memory Network w/Phase−Pulse Output for Lock Indication (II)
- High VCO Linearity: <1% (Typ) @ VDD = 10V
- VCO Inhibit Control for ON−OFF Keying and Ultra−Low Standby Power Consumption
- Source−Follower Output of VCO Control Input (Demod. Output)
- Zener Diode to Assist Supply Regulation
- Standardized, Symmetrical Output Characteristics
- 100% Tested for Quiescent Current at 20V
- 5V, 10V, and 15V Parametric Ratings
Applications
AI Translation
- FM Demodulator and Modulator FSK − Modems
- Frequency Synthesis and Multiplication Data Synchronization
- Frequency Discriminator
- Voltage−to−Frequency Conversion Signal Conditioning
- Tone Decoding
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

