LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE3061 product image
Images for reference only

NTE Electronics NTE3061RoHS

Manufacturer
MPN
NTE3061
LCSC Part #
C7015982
Packaging
-
Customer #
Key Attributes
Red 1 100mW Common Anode 0.3 LED Character and Numeric RoHS
Datasheetpdf iconNTE Electronics NTE3061
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9298$ 5.93
200+$ 2.3671$ 473.42
500+$ 2.2868$ 1143.40
1,000+$ 2.2489$ 2248.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerNTE Electronics
Packaging-
Illumination ColorRed
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation100mW
LED PolarityCommon Anode
Operating Temperature-40℃~+80℃
Height-
Digit/Alpha Size(inch)0.3
Width-
Length-
Forward Voltage Drop1.85V
Light Intensity10.5mcd

Introduction

AI Translation

NTE3061 through NTE3064 are 0.3 inch (7.62mm) high single-digit seven-segment common anode displays. The NTE3061 uses LED dies made of GaAsP on a GaAs substrate. The NTE3063 uses LED dies made of GaP on a transparent GaP substrate. The NTE3062 and NTE3064 use LED dies made of GaAsP on a transparent GaP substrate.

Features

AI Translation
  • 0.3 inch (7.62 mm) digit height
  • Four bright color options: Ultra Red - NTE3061, Orange - NTE3062, Green - NTE3063, Yellow - NTE3064
  • Low power consumption
  • Excellent character appearance
  • Sorted by luminous intensity
  • IC compatible
  • Easy mounting on PCB or socket