NTE Electronics NTE30047
| Manufacturer | |
| MPN | NTE30047 |
| LCSC Part # | C7015908 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.3V 940nm Through Hole LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 940nm | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 940nm | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption
- High efficiency
- High brightness
- Lens type: clear
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8563 | $ 0.86 |
| 200+ | $ 0.3425 | $ 68.50 |
| 500+ | $ 0.3304 | $ 165.20 |
| 1,000+ | $ 0.3243 | $ 324.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 940nm | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 940nm | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption
- High efficiency
- High brightness
- Lens type: clear
C7015908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

