TI TMS320VC5410APGE16
| Manufacturer | |
| MPN | TMS320VC5410APGE16 |
| LCSC Part # | C701562 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | Fixed-Point Digital Signal Processor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Hardware MAC acceleration;High-speed peripheral interface;RTC and timer;DMA data transfer;Interrupt response;Secure storage and protection;Low-power mode |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Features | Hardware MAC acceleration;High-speed peripheral interface;RTC and timer;DMA data transfer;Interrupt response;Secure storage and protection;Low-power mode |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 37.5313 | $ 37.53 |
| 10+ | $ 36.2199 | $ 362.20 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Hardware MAC acceleration;High-speed peripheral interface;RTC and timer;DMA data transfer;Interrupt response;Secure storage and protection;Low-power mode |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Features | Hardware MAC acceleration;High-speed peripheral interface;RTC and timer;DMA data transfer;Interrupt response;Secure storage and protection;Low-power mode |
Report an ErrorShow similar products (0) >
C701562 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

