LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMS320C6678ACYPA25 product image
Images for reference only

TI TMS320C6678ACYPA25RoHS

Manufacturer
MPN
TMS320C6678ACYPA25
LCSC Part #
C701532
Packaging
FCBGA-841
Customer #
Key Attributes
FCBGA-841 DSP (Digital Signal Processors) RoHS
Datasheetpdf iconTI TMS320C6678ACYPA25
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 576.8254$ 576.83
30+$ 548.2395$ 16447.19
Standard Packaging44/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ManufacturerTI
PackagingFCBGA-841
Operating Temperature-40℃~+100℃
FeaturesHardware MAC acceleration;Multi-core cooperative processing;Secure storage and protection;DMA data transfer;Interrupt response;High-speed peripheral interface;RTC and timer

Introduction

AI Translation

The TMS320C6678 DSP is a highest-performance fixed/floating-point DSP that is based on TI's KeyStone multicore architecture. Incorporating the new and innovative C66x DSP core, this device can run at a core speed of up to 1.4 GHz. For developers of a broad range of applications, such as mission-critical systems, medical imaging, test and automation, and other applications requiring high performance, TI's TMS320C6678 DSP offers 11.2 GHz cumulative DSP and enables a platform that is power-efficient and easy to use. In addition, it is fully backward compatible with all existing C6000 family fixed and floating point DSPs.

TI's KeyStone architecture provides a programmable platform integrating various subsystems (C66x cores, memory subsystem, peripherals, and accelerators) and uses several innovative components and techniques to maximize intra-device and inter-device communication that allows the various DSP resources to operate efficiently and seamlessly. Central to this architecture are key components such as Multicore Navigator that allows for efficient data management between the various device components. The TeraNet is a non-blocking switch fabric enabling fast and contention-free internal data movement. The multicore shared memory controller allows access to shared and external memory directly without drawing from switch fabric capacity.

For fixed-point use, the C66x core has 4x the multiply accumulate (MAC) capability of C64x+ cores. In addition, the C66x core integrates floating point capability and the per-core raw computational performance in an industry-leading 44.8 GMACS/core and 22.4 GFLOPS/core (at 1.4 GHz operating frequency). It can execute 8 single-precision floating point MAC operations per cycle and can perform double- and mixed-precision operations, and is IEEE754 compliant. The C66x core incorporates 90 new instructions (compared to the C64x+ core) targeted for floating point and vector math oriented processing.

Features

AI Translation
  • Eight TMS320C66x DSP Core Subsystems (C66x CorePacs), Each with 1.0 GHz, 1.25 GHz, or 1.4 GHz C66x Fixed/Floating-Point CPU Core
  • 44.8 GMAC/Core for Fixed Point at 1.4 GHz
  • 22.4 GFLOP/Core for Floating Point at 1.4 GHz
  • Memory: 32K Byte L1P Per Core, 32K Byte L1D Per Core, 512K Byte Local L2 Per Core
  • Multicore Shared Memory Controller (MSMC): 4096KB MSM SRAM Memory Shared by Eight DSP C66x CorePacs
  • Memory Protection Unit for Both MSM SRAM and DDR3_EMIF
  • Multicore Navigator: 8192 Multipurpose Hardware Queues with Queue Manager, Packet-Based DMA for Zero-Overhead Transfers
  • Network Coprocessor: Packet Accelerator Enables Support for Transport Plane IPsec, GTP-U, SCTP, PDCP L2 User Plane PDCP (RoHC, Air Ciphering) 1-Gbps Wire-Speed Throughput at 1.5 MPackets Per Second
  • Security Accelerator Engine Enables Support for IPSec, SRTP, 3GPP, WiMAX Air Interface, and SSL/TLS Security ECB, CBC, CTR, F8, A5/3, CCM, GCM, HMAC, CMAC, GMAC, AES, DES, 3DES, Kasumi, SNOW 3G, SHA-1, SHA-2 (256-bit Hash), MD5 Up to 2.8 Gbps Encryption Speed
  • Peripherals:
    • Four Lanes of SRIO 2.1: 1.24/2.5/3.125/5 GBaud Operation Supported Per Lane, Supports Direct I/O, Message Passing, Supports Four 1x, Two 2x, One 4x, and Two 1x + One 2x Link Configurations
    • PCIe Gen2: Single Port Supporting 1 or 2 Lanes, Supports Up To 5 GBaud Per Lane
    • HyperLink: Supports Connections to Other KeyStone Architecture Devices Providing Resource Scalability, Supports up to 50 Gbaud
    • Gigabit Ethernet (GbE) Switch Subsystem: Two SGMII Ports, Supports 10/100/1000 Mbps Operation
    • 64-Bit DDR3 Interface (DDR3-1600): 8G Byte Addressable Memory Space
    • 16-Bit EMIF
    • Two Telecom Serial Ports (TSIP): Supports 1024 DS0s Per TSIP, Supports 2/4/8 Lanes at 32.768/16.384/8.192 Mbps Per Lane
    • UART Interface
    • I2C Interface
    • 16 GPIO Pins
    • SPI Interface
    • Semaphore Module
    • Sixteen 64-Bit Timers
    • Three On-Chip PLLs
  • Commercial Temperature: 0℃ to 85℃
  • Extended Temperature: -40℃ to 100℃

Applications

AI Translation
  • Mission-Critical Systems
  • High-Performance Computing Systems
  • Communications
  • Audio
  • Video Infrastructure
  • Imaging
  • Analytics
  • Networking
  • Media Processing
  • Industrial Automation
  • Automation and Process Control