TI ADC12010CIVY/NOPB
| Manufacturer | |
| MPN | ADC12010CIVY/NOPB |
| LCSC Part # | C701493 |
| Packaging | TQFP-32(7x7) |
| Customer # | |
| Key Attributes | 12-Bit, 10MSPS A/D Converter with Internal Sample-and-Hold |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 15MHz | |
| Features | Bipolar power supply | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 30mA | |
| Resolution(Bits) | 10MHz;12 | |
| S/N Ratio | 70dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 15MHz | |
| Features | Bipolar power supply |
| Type | Description | |
|---|---|---|
| Interface | Parallel port | |
| Quiescent Current (Iq) | 30mA | |
| Resolution(Bits) | 10MHz;12 | |
| S/N Ratio | 70dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
Report an ErrorShow similar products (0) >
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.6086 | $ 18.61 |
| 10+ | $ 18.0117 | $ 180.12 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 15MHz | |
| Features | Bipolar power supply | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 30mA | |
| Resolution(Bits) | 10MHz;12 | |
| S/N Ratio | 70dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 15MHz | |
| Features | Bipolar power supply |
| Type | Description | |
|---|---|---|
| Interface | Parallel port | |
| Quiescent Current (Iq) | 30mA | |
| Resolution(Bits) | 10MHz;12 | |
| S/N Ratio | 70dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
Report an ErrorShow similar products (0) >
C701493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

