LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC08B200CIVS/NOPB product image
Images for reference only

TI ADC08B200CIVS/NOPBRoHS

Manufacturer
MPN
ADC08B200CIVS/NOPB
LCSC Part #
C701490
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
8-Bit, 200 MSPS A/D Converter with Capture Buffer
Datasheetpdf iconTI ADC08B200CIVS/NOPB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTQFP-48(7x7)
Operating Temperature-40℃~+105℃
InterfaceParallel port
Quiescent Current (Iq)650uA
Voltage - Supply3V~3.6V
Number of Channels1
Integral non - linearity1.3LSB
Clock/OscillatorExternal
Clock Frequency1MHz~210MHz;15MHz~105MHz
FeaturesFIFO buffer;Soft reset;Power-on reset
Voltage ReferenceExternal
Resolution(Bits)200MHz;8
S/N Ratio46.3dB
ADC architecture-
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADC08B200 is a high speed analog-to-digital converter (ADC) with an integrated capture buffer. The 8-bit, 200 MSPS A/D core is based upon the proven ADC08200 with integrated track-and-hold and is optimized for low power consumption. This device contains a selectable size capture buffer of up to 1,024 bytes that allows fast capture of an input signal with a slower readout rate. An on-chip clock PLL circuit provides the option of on-chip clock rate multiplication to provide the high speed sampling clock.

Features

AI Translation
  • Single-Ended Input
  • Selectable Capture Buffer Size
  • PLL for Clock Multiplication
  • Reference Ladder Top and Bottom Accessible
  • Linear Power Scaling with Sample Rate
  • FPGA Training Pattern
  • AEC-Q100 Grade 2 Qualified
  • Power-Down Feature

Applications

AI Translation
  • Laser Ranging
  • RADAR Pulse Capturing
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.5653$ 25.57
30+$ 24.706$ 741.18
Standard Packaging250/Full Tray
Better price for more quantity?
$