muRata BLM15PX121SZ1D
| Manufacturer | |
| Mfr. Part # | BLM15PX121SZ1D |
| LCSC Part # | C701266 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0402 1LN |
| Description | 120Ω@100MHz 1 Line Ferrite Bead 0402 2A 55mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
72,900
72,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.019 | $ 0.95 |
500+ | $ 0.0162 | $ 8.10 |
1,500+ | $ 0.0146 | $ 21.90 |
10,000+ | $ 0.013 | $ 130.00 |
20,000+ | $ 0.0121 | $ 242.00 |
50,000+ | $ 0.0117 | $ 585.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$