API Delevan SPD127R-683M
| Manufacturer | |
| Mfr. Part # | SPD127R-683M |
| LCSC Part # | C7012161 |
| Package | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 2.1A 140mΩ SMD,12x12mm |
| Description | 2.1A 68uH 2.1A 140mΩ ±20% SMD,12x12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.0847 | $ 8.08 |
200+ | $ 3.2263 | $ 645.26 |
500+ | $ 3.1187 | $ 1559.35 |
1,000+ | $ 3.0657 | $ 3065.70 |
Standard Packaging 500/Full
Reel | ||