Ohmite SM208RD-0036
| Manufacturer | |
| Mfr. Part # | SM208RD-0036 |
| LCSC Part # | C7011588 |
| Package | - |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 500MΩ 500kΩ |
| Description | 2 ±1% 2.5W Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | Ohmite | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.5499 | $ 8.55 |
200+ | $ 3.4112 | $ 682.24 |
500+ | $ 3.2976 | $ 1648.80 |
1,000+ | $ 3.2415 | $ 3241.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$