muRata DFE252010F-100M=P2
| Manufacturer | |
| Mfr. Part # | DFE252010F-100M=P2 |
| LCSC Part # | C701155 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 900mA 600mΩ 1210 |
| Description | 900mA 10uH ±20% 1.5A 600mΩ 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,790
3,790
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2044 | $ 1.02 |
50+ | $ 0.1753 | $ 8.77 |
150+ | $ 0.1607 | $ 24.11 |
500+ | $ 0.1498 | $ 74.90 |
3,000+ | $ 0.138 | $ 414.00 |
6,000+ | $ 0.1336 | $ 801.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$