TECHFUSE mSMD075-16V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | mSMD075-16V |
| LCSC Part # | C70115 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 750mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Voltage - Max | 16V | |
| Hold Current | 750mA | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 1.5A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Terminal Pad Solderability: Meets EIA Specification RS186 - 9E And ANSI/J - STD - 002 Category 3
- Terminal Pad Materials: Tin - plated Nickel - Copper
- Lead - Free, RoHS Compliant
- Marking: Alpha Logo 075 Part Identification
In-Stock: 140
140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0484$ 0.0460 | $ 0.46 |
| 100+ | $ 0.0398$ 0.0379 | $ 3.79 |
| 300+ | $ 0.0355$ 0.0338 | $ 10.14 |
| 1,500+ | $ 0.0261$ 0.0248 | $ 37.20 |
| 4,500+ | $ 0.0235$ 0.0224 | $ 100.80 |
| 10,500+ | $ 0.0222$ 0.0211 | $ 221.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Voltage - Max | 16V | |
| Hold Current | 750mA | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 1.5A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Terminal Pad Solderability: Meets EIA Specification RS186 - 9E And ANSI/J - STD - 002 Category 3
- Terminal Pad Materials: Tin - plated Nickel - Copper
- Lead - Free, RoHS Compliant
- Marking: Alpha Logo 075 Part Identification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



