VISHAY SISS5708DN-T1-GE3
| Manufacturer | |
| MPN | SISS5708DN-T1-GE3 |
| LCSC Part # | C7011132 |
| Packaging | PowerPAK1212-8S |
| Customer # | |
| Key Attributes | 150V 4V 23mΩ@10V 1 N-channel PowerPAK1212-8S Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SISS5708DN-T1-GE3 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 9.3A;33.8A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.2pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 975pF | |
| Gate Charge(Qg) | 20nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 9.3A;33.8A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.2pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 975pF | |
| Gate Charge(Qg) | 20nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET 5th generation power MOSFET
- Ultra-low RDS × Qg figure of merit (FOM)
- Optimized for lowest RDS × Qoss FOM
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous Rectification - Primary-Side Switch - DC/DC Converter - Power Supply - Motor Drive Control
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8099 | $ 1.81 |
| 10+ | $ 1.7823 | $ 17.82 |
| 30+ | $ 1.7628 | $ 52.88 |
| 100+ | $ 1.7449 | $ 174.49 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 9.3A;33.8A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.2pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 975pF | |
| Gate Charge(Qg) | 20nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 9.3A;33.8A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.2pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 975pF | |
| Gate Charge(Qg) | 20nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET 5th generation power MOSFET
- Ultra-low RDS × Qg figure of merit (FOM)
- Optimized for lowest RDS × Qoss FOM
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous Rectification - Primary-Side Switch - DC/DC Converter - Power Supply - Motor Drive Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NTTFS022N15MC | onsemi | WDFN-8-EP(3.3x3.3) | 5 | $ 3.1031 |



