TI ADS7953SBDBT
| Manufacturer | |
| MPN | ADS7953SBDBT |
| LCSC Part # | C701092 |
| Packaging | TSSOP-38-4.4mm |
| Customer # | |
| Key Attributes | Serial port 2.7V~5.25V TSSOP-38-4.4mm Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-38-4.4mm | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 20MHz | |
| Features | Multiplexers | |
| Interface | Serial port | |
| Quiescent Current (Iq) | 3mA | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 71.7dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 16 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS79xx is a family of 12/10/8-bit pin-compatible multi-channel analog-to-digital converters (ADCs). These devices incorporate a capacitor-based successive approximation register (SAR) ADC with inherent sample-and-hold. They accept a wide analog power supply range from 2.7V to 5.25V. The extremely low power consumption makes these devices suitable for battery-powered and isolated power supply applications. A wide I/O power supply range from 1.7V to 5.25V enables these devices to interface seamlessly with the most common digital hosts. To facilitate connection to microcontrollers and digital signal processors (DSPs), this output is controlled by CS and SCLK. This input signal is sampled on the falling edge of CS. It uses SCLK for conversion, serial data output, and reading serial data. These devices can also perform automatic sequencing of preselected channels or manually select channels for the next conversion cycle. There are two software-selectable input ranges (0V to VREF and 0V to 2×VREF), independently configurable general-purpose input/output (GPIO) pins (4 for TSSOP and 1 on devices with VQFN packages), and two programmable alarm thresholds per channel. These features make these devices suitable for most data acquisition applications. These devices have a powerful power-down feature. This feature is very helpful for energy saving when the devices operate at lower conversion speeds. The 16-channel and 12-channel devices in this family are available in 38-pin TSSOP and 32-pin VQFN packages, while the 4/8-channel devices are available in 30-pin TSSOP and 24-pin VQFN packages.
Features
- 1MHz sample rate serial device
- 12/10/8-bit resolution product family
- Zero latency
- 20MHz serial interface
- Analog supply range: 2.7V to 5.25V
- I/O supply range: 1.7V to 5.25V
- Two software-selectable unipolar input ranges: 0 to VREF and 0 to 2 x VREF
- Auto and manual modes for channel selection
- 4-channel, 8-channel devices and 12-channel, 16-channel devices in identical footprint
- Two programmable alert levels per channel
- Four independently configurable GPIOs in TSSOP package, one GPIO in VQFN package
- Typical power dissipation: 14.5mW at 1MSPS (+VA = 5V, +VBD = 3V)
- Power-down current (1μA)
- Input bandwidth (47MHz at 3dB)
- 38-pin, 30-pin TSSOP and 32-pin, 24-pin VQFN packages
Applications
- PLC/IPC
- Optical line card monitoring
- Medical instrumentation
- Digital power supplies
- Multi-channel general-purpose signal monitoring
- High-speed data acquisition systems
- High-speed closed-loop systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.4374 | $ 7.44 |
| 10+ | $ 6.3301 | $ 63.30 |
| 30+ | $ 5.6553 | $ 169.66 |
| 100+ | $ 5.0895 | $ 508.95 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-38-4.4mm | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 20MHz | |
| Features | Multiplexers | |
| Interface | Serial port | |
| Quiescent Current (Iq) | 3mA | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 71.7dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 16 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS79xx is a family of 12/10/8-bit pin-compatible multi-channel analog-to-digital converters (ADCs). These devices incorporate a capacitor-based successive approximation register (SAR) ADC with inherent sample-and-hold. They accept a wide analog power supply range from 2.7V to 5.25V. The extremely low power consumption makes these devices suitable for battery-powered and isolated power supply applications. A wide I/O power supply range from 1.7V to 5.25V enables these devices to interface seamlessly with the most common digital hosts. To facilitate connection to microcontrollers and digital signal processors (DSPs), this output is controlled by CS and SCLK. This input signal is sampled on the falling edge of CS. It uses SCLK for conversion, serial data output, and reading serial data. These devices can also perform automatic sequencing of preselected channels or manually select channels for the next conversion cycle. There are two software-selectable input ranges (0V to VREF and 0V to 2×VREF), independently configurable general-purpose input/output (GPIO) pins (4 for TSSOP and 1 on devices with VQFN packages), and two programmable alarm thresholds per channel. These features make these devices suitable for most data acquisition applications. These devices have a powerful power-down feature. This feature is very helpful for energy saving when the devices operate at lower conversion speeds. The 16-channel and 12-channel devices in this family are available in 38-pin TSSOP and 32-pin VQFN packages, while the 4/8-channel devices are available in 30-pin TSSOP and 24-pin VQFN packages.
Features
- 1MHz sample rate serial device
- 12/10/8-bit resolution product family
- Zero latency
- 20MHz serial interface
- Analog supply range: 2.7V to 5.25V
- I/O supply range: 1.7V to 5.25V
- Two software-selectable unipolar input ranges: 0 to VREF and 0 to 2 x VREF
- Auto and manual modes for channel selection
- 4-channel, 8-channel devices and 12-channel, 16-channel devices in identical footprint
- Two programmable alert levels per channel
- Four independently configurable GPIOs in TSSOP package, one GPIO in VQFN package
- Typical power dissipation: 14.5mW at 1MSPS (+VA = 5V, +VBD = 3V)
- Power-down current (1μA)
- Input bandwidth (47MHz at 3dB)
- 38-pin, 30-pin TSSOP and 32-pin, 24-pin VQFN packages
Applications
- PLC/IPC
- Optical line card monitoring
- Medical instrumentation
- Digital power supplies
- Multi-channel general-purpose signal monitoring
- High-speed data acquisition systems
- High-speed closed-loop systems
C701092 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

