TECHFUSE SMD1210-050-24V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD1210-050-24V |
| LCSC Part # | C70096 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 500mA 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 1.2mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 100mΩ | |
| Time to Trip(Max) | 8s | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Lead free device
- Size 3.2"2.5mm12"0.10 inch
- Surface Mount packaging for automated assembly
- Terminal pad materials: Tin-plated Nickel-Copper
- Terminal pad solderability: Meets EIA specification RS186 - 9E and ANSI/J-STD-002 Category 3
Applications
AI Translation
- Computer mother board
- Modem
- Telecommunication equipments
In-Stock: 9,060
9,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0474$ 0.0451 | $ 0.45 |
| 100+ | $ 0.038$ 0.0361 | $ 3.61 |
| 300+ | $ 0.0333$ 0.0317 | $ 9.51 |
| 1,000+ | $ 0.0298$ 0.0284 | $ 28.40 |
| 4,000+ | $ 0.027$ 0.0257 | $ 102.80 |
| 8,000+ | $ 0.0255$ 0.0243 | $ 194.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 1.2mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 100mΩ | |
| Time to Trip(Max) | 8s | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Lead free device
- Size 3.2"2.5mm12"0.10 inch
- Surface Mount packaging for automated assembly
- Terminal pad materials: Tin-plated Nickel-Copper
- Terminal pad solderability: Meets EIA specification RS186 - 9E and ANSI/J-STD-002 Category 3
Applications
AI Translation
- Computer mother board
- Modem
- Telecommunication equipments
C70096 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



