TECHFUSE SMD1210-050-16V
| Manufacturer |
TECHFUSE
Asian Brands |
| Mfr. Part # | SMD1210-050-16V |
| LCSC Part # | C70095 |
| Package | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 500mA 1210 |
| Description | Polymeric PTC Resettable Fuse 16V 500mA Surface Mount 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,980 
3,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0428 $ 0.0407 | $ 0.41 |
100+ | $ 0.0346 $ 0.0329 | $ 3.29 |
300+ | $ 0.0304 $ 0.0289 | $ 8.67 |
1,000+ | $ 0.0273 $ 0.0260 | $ 26.00 |
4,000+ | $ 0.0219 $ 0.0209 | $ 83.60 |
8,000+ | $ 0.0207 $ 0.0197 | $ 157.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$