TECHFUSE SMD1210-050
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD1210-050 |
| LCSC Part # | C70094 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12.2V 500mA 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12.2V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 0.8mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 180mΩ | |
| Time to Trip(Max) | 400ms | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0459$ 0.0437 | $ 0.44 |
| 100+ | $ 0.0381$ 0.0362 | $ 3.62 |
| 300+ | $ 0.0342$ 0.0325 | $ 9.75 |
| 1,000+ | $ 0.0312$ 0.0297 | $ 29.70 |
| 4,000+ | $ 0.0289$ 0.0275 | $ 110.00 |
| 8,000+ | $ 0.0277$ 0.0264 | $ 211.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12.2V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 0.8mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 180mΩ | |
| Time to Trip(Max) | 400ms | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C70094 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



