TECHFUSE SMD1210-035-24V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD1210-035-24V |
| LCSC Part # | C70093 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 350mA 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1.2mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1.2mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface Mount Devices
- Lead free device
- Size 3.22.5mm12*0.10 inch
- Surface Mount packaging
- for automated assembly
Applications
AI Translation
- Computer mother board, Mem.
- Telecommunication equipments.
In-Stock: 1,330
1,330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0665$ 0.0632 | $ 0.63 |
| 100+ | $ 0.0532$ 0.0506 | $ 5.06 |
| 300+ | $ 0.0466$ 0.0443 | $ 13.29 |
| 1,000+ | $ 0.0416$ 0.0396 | $ 39.60 |
| 4,500+ | $ 0.0376$ 0.0358 | $ 161.10 |
| 9,000+ | $ 0.0356$ 0.0339 | $ 305.10 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1.2mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1.2mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface Mount Devices
- Lead free device
- Size 3.22.5mm12*0.10 inch
- Surface Mount packaging
- for automated assembly
Applications
AI Translation
- Computer mother board, Mem.
- Telecommunication equipments.
C70093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



