TECHFUSE nSMD035-16V
| Manufacturer |
TECHFUSE
Asian Brands |
| Mfr. Part # | nSMD035-16V |
| LCSC Part # | C70072 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 350mA 1206 |
| Description | Polymeric PTC Resettable Fuse 16V 350mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,200 
5,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0352 $ 0.0335 | $ 0.67 |
200+ | $ 0.0274 $ 0.0261 | $ 5.22 |
600+ | $ 0.023 $ 0.0219 | $ 13.14 |
5,000+ | $ 0.0188 $ 0.0179 | $ 89.50 |
10,000+ | $ 0.0166 $ 0.0158 | $ 158.00 |
20,000+ | $ 0.0153 $ 0.0146 | $ 292.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$