LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3224W-2-503E product image
Images for reference only

BOURNS 3224W-2-503ERoHS

Manufacturer
MPN
3224W-2-503E
LCSC Part #
C7006304
Packaging
SMD-3P,5.1x4.8mm
Customer #
Key Attributes
POT 50kΩ 250mW
Datasheetpdf iconBOURNS 3224W-2-503E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingSMD-3P,5.1x4.8mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns12
Resistance50kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Surface mount 4mm square/multi-turn cermet/industrial grade/sealed
  • Halogen-free**, date code 114
  • Sealed design, withstands board wash processes
  • Pick-and-place centering design; flush-adjust 4mm footprint compliant with EIA/EIAJ/IPC/VECI SMD standard trimmer potentiometer footprint
  • Low contact resistance variation - 1%
  • RoHS compliant* - See processing information for RoHS compliant surface mount trimmers
  • Top and side adjust styles available
  • J-hook and gull-wing terminations
  • Cover tape peel strength compliant with EIA specification 481
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1537$ 6.15
10+$ 6.0272$ 60.27
30+$ 5.9429$ 178.29
100+$ 5.8586$ 585.86
Standard Packaging250/Full Reel
Better price for more quantity?
$