LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE SMD0805-100 product image
  • SMD0805-100 thumbnail 1
  • SMD0805-100 thumbnail 2
  • SMD0805-100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE SMD0805-100RoHS

Manufacturer
TECHFUSEAsian Brands
MPN
SMD0805-100
LCSC Part #
C70061
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 6V 1A 0805
Datasheetpdf iconTECHFUSE SMD0805-100
In-Stock: 25,870
25,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0536$ 0.0510$ 0.51
100+$ 0.0438$ 0.0417$ 4.17
300+$ 0.0388$ 0.0369$ 11.07
1,000+$ 0.0352$ 0.0335$ 33.50
4,000+$ 0.0281$ 0.0267$ 106.80
8,000+$ 0.0266$ 0.0253$ 202.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1A
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current1.95A
Height-
Length-
Width-
Time to Trip(Max)8s
Resistance @ 25℃60mΩ
Resistance - Post Trip (R1) (Max)230mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece