TECHFUSE SMD0805-010
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD0805-010 |
| LCSC Part # | C70054 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 100mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1Ω | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,420
10,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0415$ 0.0395 | $ 0.79 |
| 200+ | $ 0.0336$ 0.0320 | $ 6.40 |
| 600+ | $ 0.0292$ 0.0278 | $ 16.68 |
| 5,000+ | $ 0.0217$ 0.0207 | $ 103.50 |
| 10,000+ | $ 0.0194$ 0.0185 | $ 185.00 |
| 20,000+ | $ 0.0181$ 0.0172 | $ 344.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1Ω | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C70054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



