LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM2036-4.4YN5G/TR product image
Images for reference only

SGMICRO SGM2036-4.4YN5G/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM2036-4.4YN5G/TR
LCSC Part #
C700410
Packaging
SOT-23-5
Customer #
Key Attributes
4.4V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetSGMICRO SGM2036-4.4YN5G/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2015$ 0.20
10+$ 0.1506$ 1.51
30+$ 0.1252$ 3.76
100+$ 0.1061$ 10.61
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSGMICRO
PackagingSOT-23-5
Output Voltage4.4V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)20uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The SGM2036 is a low noise, low voltage and low dropout voltage linear regulator. It is capable of supplying 300mA output current with typical dropout voltage of only 165mV. The operating input voltage range is from 1.6V to 5.5V. The output voltage range is from 0.8V to 5.0V in fixed output version. For adjustable output version, the output voltage can be adjusted from 0.8V to 5.0V by using external resistors. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2036 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2036 is available in Green UTDFN-1×1.4L, SOT-23-5 and SC70-5 packages. It operates over an operating temperature range of -40°C to +85°C.

Features

AI Translation
  • Operating Input Voltage Range: 1.6V to 5.5V
  • Fixed Output Voltages: 0.8V, 0.9V, 1.0V, 1.05V, 1.1V, 1.2V, 1.3V, 1.35V, 1.5V, 1.8V, 1.85V, 2.1V, 2.2V, 2.3V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 2.9V, 3.0V, 3.1V, 3.3V, 3.6V, 4.2V, 4.4V and 5.0V
  • Adjustable Output from 0.8V to 5.0V
  • 300mA Guaranteed Output Current
  • Output Voltage Accuracy: ±2.5% at ±25°C
  • Low Dropout Voltage: 165mV (TYP) at 300mA
  • Low Supply Current: 20μA (TYP)
  • Shutdown Supply Current: 0.01μA (TYP)
  • Short Start-Up Time
  • Short Auto-Discharge Function
  • Thermal Shutdown Protection
  • Short-Circuit Current Limit
  • -40°C to ±85°C Operating Temperature Range
  • Available in Green UTDFN-1×1-4L, SOT-23-5 and SC70-5 Packages

Applications

AI Translation
  • Modems
  • Cellular Telephones
  • PCMCIA Cards
  • Palmtop Computers
  • Portable Electronics