LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI REF196GSZ-REEL product image
  • REF196GSZ-REEL thumbnail 1
  • REF196GSZ-REEL thumbnail 2
  • REF196GSZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI REF196GSZ-REELRoHS

Manufacturer
MPN
REF196GSZ-REEL
LCSC Part #
C70012
Packaging
SOIC-8
Customer #
Key Attributes
Precision Micropower, Low Dropout Voltage References
Datasheetpdf iconADI REF196GSZ-REEL
In-Stock: 837
837 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8286$ 5.3624$ 5.36
10+$ 5.0854$ 4.6786$ 46.79
30+$ 4.6457$ 4.2741$ 128.22
100+$ 3.8992$ 3.5873$ 358.73
500+$ 3.6948$ 3.3993$ 1699.65
1,000+$ 3.6007$ 3.3127$ 3312.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOIC-8
Quiescent Current45uA
Output Voltage3.3V
Tolerance±0.3%
Voltage - Supply3.5V~15V
Reference TypeSeries
Output Current30mA
FeaturesLow-power standby
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin- film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100mV above the output voltage and consuming less than 45μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15μA The REF19x series references are specified over the extended industrial temperature range (- 40°C to +85°C with typical performance specifications over - 40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8- lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade.

Features

AI Translation
  • Temperature coefficient: 5 ppm/°C maximum
  • High output current: 30 mA
  • Low supply current: 45 μA maximum
  • Initial accuracy: ±2 mV maximum
  • Sleep mode: 15 μA maximum
  • Low dropout voltage
  • Load regulation: 4 ppm/mA
  • Line regulation: 4 ppm/V
  • Short- circuit protection

Applications

AI Translation
  • Portable instruments
  • ADCs and DACs
  • Smart sensors
  • Solar powered applications
  • Loop- current- powered instruments