LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Marktech Optoelectronics MT03-047 product image
Images for reference only

Marktech Optoelectronics MT03-047RoHS

Manufacturer
MPN
MT03-047
LCSC Part #
C7001158
Packaging
SMD-8P
Customer #
Key Attributes
50V SMD-8P Photodiodes RoHS
Datasheetpdf iconMarktech Optoelectronics MT03-047
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 110.2496$ 110.25
200+$ 43.9903$ 8798.06
500+$ 42.5217$ 21260.85
1,000+$ 41.7944$ 41794.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerMarktech Optoelectronics
PackagingSMD-8P
Voltage - DC Reverse(Vr)50V
Spectral Range250nm~1100nm;600nm~1750nm
Dark Current100pA;2uA
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

MT03 - 047 is a multispectral photodiode in a ceramic SAW package. It is specifically designed for applications covering a wavelength range from 250nm UV to 1750nm SWIR.

Features

AI Translation
  • Ultra-low noise
  • High shunt resistance
  • Wide dynamic range
  • 365nm enhanced silicon / 1300nm InGaAs shortwave infrared

Applications

AI Translation

Medical, Industrial, Communications, Security