LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM2583GYN5G/TR product image
Images for reference only

SGMICRO SGM2583GYN5G/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM2583GYN5G/TR
LCSC Part #
C699904
Packaging
SOT-23-5
Customer #
Key Attributes
1 Active High 2.6A Load Switch SOT-23-5 Power Distribution Switches, Load Drivers
DatasheetSGMICRO SGM2583GYN5G/TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4484$ 0.45
10+$ 0.3351$ 3.35
30+$ 0.2862$ 8.59
100+$ 0.2265$ 22.65
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerSGMICRO
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current2.6A
Operating Voltage2.5V~5.5V
RDS(on)100mΩ
TypeLoad Switch

Introduction

AI Translation

The SGM2583 is a single-channel power distribution switch. It operates over a wide supply voltage range of 2.5V to 5.5V and is controlled by the EN pin. It can be used in USB power distribution applications. The device integrates a 100mΩ low on-resistance N-channel MOSFET. Its small size and low quiescent current make it well suited for space-constrained, battery-powered applications. The device features multiple protection functions, including soft-start, current limiting, and thermal shutdown. If the die temperature exceeds +150°C, the thermal shutdown function turns off the output MOSFET and asserts the nFAULT output, and the output MOSFET remains off until the die temperature drops to +130°C. Under fault conditions, the nFAULT pin is pulled low after a 13ms blanking time to prevent false triggering. The SGM2583 is available in a green SOT-23-5 package. It operates over a temperature range of -40°C to +85°C.

Features

AI Translation
  • Input voltage range: 2.5V to 5.5V
  • On-resistance: 100mΩ (typical)
  • Three current limit levels: SGM2583A/B/G: 1100 ± 110mA; SGM2583C/D/I: 2100 ± 220mA; SGM2583E/F/K: 2600 ± 310mA
  • Quiescent current: 23μA (typical)
  • Shutdown current: 0.1μA (typical)
  • Full protection features: soft-start, input UVLO, no reverse leakage current, thermal shutdown, fault indication with 13ms filter
  • Fast output discharge (SGM2583A/B/C/D/E/F)
  • EN pin pull-down resistor: 500kΩ (SGM2583G/I/K)
  • Green SOT-23-5 package

Applications

AI Translation
  • Digital TV
  • Set-top box
  • Motherboard USB power switch
  • USB device power switch

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SGM2576YN5G/TRSGMICROSimilarSOT-23-59,825$ 0.4099
SGM2588CYN5G/TRSGMICROSimilarSOT-23-52,923$ 0.554
SGM2580KYN5G/TRSGMICROSimilarSOT-23-50$ 0.4484
SGM2583EYN5G/TRSGMICROSimilarSOT-23-50$ 0.4484
SGM2583KYN5G/TRSGMICROSimilarSOT-23-50$ 0.4484
View and Compare All Alternative Parts.