SMC S2M0025120K
| Manufacturer |
SMC
Asian Brands |
| Mfr. Part # | S2M0025120K |
| LCSC Part # | C6998522 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | 1200V SIC POWER MOSFET |
| Description | 1.2kV 63A 517W 34mΩ TO-247-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SMC | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.3221 | $ 20.32 |
10+ | $ 19.6568 | $ 196.57 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$