API Delevan 2534-50K
| Manufacturer | |
| Mfr. Part # | 2534-50K |
| LCSC Part # | C6993339 |
| Package | Through Hole,D=6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 12mH 41mA 100Ω Through Hole,D=6.4mm |
| Description | 41mA 12mH ±10% 100Ω Through Hole,D=6.4mm Fixed Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | Through Hole,D=6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 53.3208 | $ 53.32 |
200+ | $ 21.2756 | $ 4255.12 |
500+ | $ 20.5645 | $ 10282.25 |
1,000+ | $ 20.2138 | $ 20213.80 |
Standard Packaging 50/Full
Bag | ||