YANGJIE YJD60N04A
| Manufacturer | YANGJIEAsian Brands |
| MPN | YJD60N04A |
| LCSC Part # | C699277 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 60A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 54W | |
| Reverse Transfer Capacitance (Crss@Vds) | 153pF | |
| RDS(on) | 5.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.45nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench Power LV MOSFET technology
- Excellent package for heat dissipation
- High density cell design for low RDS(ON)
Features
AI Translation
- VDS 40V
- ID 60A
- RDS(ON)( at VGS=10V ) < 7.0 mohm
- RDS(ON)( at VGS=4.5V ) < 9.5 mohm
- 100% UIS Tested
- 100% ▽ VDS Tested
Applications
AI Translation
- High current load applications
- Load switching
- Hard switched and high frequency circuits
- Uninterruptible power supply
In-Stock: 1,605
1,605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2851 | $ 1.43 |
| 50+ | $ 0.2303 | $ 11.52 |
| 150+ | $ 0.2069 | $ 31.04 |
| 500+ | $ 0.1776 | $ 88.80 |
| 2,500+ | $ 0.1274 | $ 318.50 |
| 5,000+ | $ 0.1196 | $ 598.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 54W | |
| Reverse Transfer Capacitance (Crss@Vds) | 153pF | |
| RDS(on) | 5.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.45nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench Power LV MOSFET technology
- Excellent package for heat dissipation
- High density cell design for low RDS(ON)
Features
AI Translation
- VDS 40V
- ID 60A
- RDS(ON)( at VGS=10V ) < 7.0 mohm
- RDS(ON)( at VGS=4.5V ) < 9.5 mohm
- 100% UIS Tested
- 100% ▽ VDS Tested
Applications
AI Translation
- High current load applications
- Load switching
- Hard switched and high frequency circuits
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



