BOURNS 2051-30-SM-RPLF
| Manufacturer | |
| MPN | 2051-30-SM-RPLF |
| LCSC Part # | C6990867 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 300V 2kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | - | |
| Height | - | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±25% | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 300V;600V | |
| Capacitance | 0.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2051 Series micro surface mount, 2-electrode GDT surge protection device is designed to meet board level protection requirements with reduced space requirements. The 2051 Series is ideal for high-speed/high-bandwidth applications with a typical capacitance of 0.4 pF.
Features
AI Translation
- Compact size
- Low capacitance
- Performance stability over life
- High insulation resistance
- RoHS compliant*
- UL Recognized
Applications
AI Translation
- MDC / PCI modems
- Splitters
- Telecom CPE
- Datacom
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6542 | $ 0.65 |
| 200+ | $ 0.2624 | $ 52.48 |
| 500+ | $ 0.2529 | $ 126.45 |
| 1,000+ | $ 0.2481 | $ 248.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | - | |
| Height | - | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±25% | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 300V;600V | |
| Capacitance | 0.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2051 Series micro surface mount, 2-electrode GDT surge protection device is designed to meet board level protection requirements with reduced space requirements. The 2051 Series is ideal for high-speed/high-bandwidth applications with a typical capacitance of 0.4 pF.
Features
AI Translation
- Compact size
- Low capacitance
- Performance stability over life
- High insulation resistance
- RoHS compliant*
- UL Recognized
Applications
AI Translation
- MDC / PCI modems
- Splitters
- Telecom CPE
- Datacom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

