MICROCHIP MA1.5KE6.8A/TR
| Manufacturer | |
| MPN | MA1.5KE6.8A/TR |
| LCSC Part # | C6986498 |
| Packaging | DO-201AA(DO-27) |
| Customer # | |
| Key Attributes | 10.5VC Clamp TVS DIODE DO-201AA(DO-27) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-201AA(DO-27) | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 143A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M1.5KE6.8A - MXL1.5KE200CA series of axial lead 1,500 watt transient voltage suppressors provide a selection of standof voltages (VW M) from 5.8 to 324V, with nominal breakdown voltages of 6.8 to 400V. These high-reliability devices are available in either unidirectional or bidirectional versions. RoHS compliant versions are available. These are available with a variety of upscreening options for enhanced reliability. They can protect against the secondary efects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
Features
- Available in both unidirectional and bidirectional confgurations
- 3σ lot norm screening performed on standby current ID for all M prefx devices
- 100% surge tested devices
- Suppress transients up to 1,500 watts at 10/1000 µs
- Enhanced reliability screening in reference to MIL-PRF-19500 are available
- High reliability controlled devices have wafer fabrication and assembly lot traceability for all M prefx devices
- Moisture classifcation is level 1 with no dry pack required per IPC/JEDEC J-STD-020F for all M prefx devices
- RoHS compliant versions are available
- Surface mount equivalent packages for PCB mounting are available as MSMCJ5.0A - MXLSMCG170Ae3
Applications
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc
- Protection from switching transients and induced RFI
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC-4-5 with 42 ohms source impedance: Class 1: M1.5KE6.8A to MXL1.5KE200CA Class 2: M1.5KE6.8A to MXL1.5KE180CA Class 3: M1.5KE6.8A to MXL1.5KE91CA Class 4: M1.5KE6.8A to MXL1.5KE43CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: M1.5KE6.8A to MXL1.5KE110CA Class 2: M1.5KE6.8A to MXL1.5KE56CA Class 3: M1.5KE6.8A to MXL1.5KE27CA Class 4: M1.5KE6.8A to MXL1.5KE13CA
- Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: M1.5KE6.8A to MXL1.5KE24CA Class 3: M1.5KE6.8A to MXL1.5KE12CA
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.8084 | $ 22.81 |
| 200+ | $ 9.1016 | $ 1820.32 |
| 500+ | $ 8.797 | $ 4398.50 |
| 1,000+ | $ 8.6469 | $ 8646.90 |
Standard Packaging100/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-201AA(DO-27) | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 143A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M1.5KE6.8A - MXL1.5KE200CA series of axial lead 1,500 watt transient voltage suppressors provide a selection of standof voltages (VW M) from 5.8 to 324V, with nominal breakdown voltages of 6.8 to 400V. These high-reliability devices are available in either unidirectional or bidirectional versions. RoHS compliant versions are available. These are available with a variety of upscreening options for enhanced reliability. They can protect against the secondary efects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
Features
- Available in both unidirectional and bidirectional confgurations
- 3σ lot norm screening performed on standby current ID for all M prefx devices
- 100% surge tested devices
- Suppress transients up to 1,500 watts at 10/1000 µs
- Enhanced reliability screening in reference to MIL-PRF-19500 are available
- High reliability controlled devices have wafer fabrication and assembly lot traceability for all M prefx devices
- Moisture classifcation is level 1 with no dry pack required per IPC/JEDEC J-STD-020F for all M prefx devices
- RoHS compliant versions are available
- Surface mount equivalent packages for PCB mounting are available as MSMCJ5.0A - MXLSMCG170Ae3
Applications
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc
- Protection from switching transients and induced RFI
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC-4-5 with 42 ohms source impedance: Class 1: M1.5KE6.8A to MXL1.5KE200CA Class 2: M1.5KE6.8A to MXL1.5KE180CA Class 3: M1.5KE6.8A to MXL1.5KE91CA Class 4: M1.5KE6.8A to MXL1.5KE43CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: M1.5KE6.8A to MXL1.5KE110CA Class 2: M1.5KE6.8A to MXL1.5KE56CA Class 3: M1.5KE6.8A to MXL1.5KE27CA Class 4: M1.5KE6.8A to MXL1.5KE13CA
- Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: M1.5KE6.8A to MXL1.5KE24CA Class 3: M1.5KE6.8A to MXL1.5KE12CA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

